Bopla VESA Enclosure Accessory
- RS Stock No.:
- 200-5466
- Mfr. Part No.:
- 35111005 VESA 75 WB-9005
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.05
(exc. GST)
$28.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.05 |
| 10 - 24 | $25.35 |
| 25 + | $24.65 |
*price indicative
- RS Stock No.:
- 200-5466
- Mfr. Part No.:
- 35111005 VESA 75 WB-9005
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | VESA Enclosure Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type VESA Enclosure Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bopla Universal VESA standard series is of black colour. It used with BoPad enclosures 7.0, 10.1, 900.
75 x 75 wall fitting
TPE seal/impact protection
Related links
- Bopla VESA Enclosure Accessory
- Phoenix Contact VESA Enclosure Accessory
- L-Com VESA Enclosure Accessory Female
- Bopla BoLink Series Black Polycarbonate Enclosure IP65 22 mm 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 70.4 mm, 42.4 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoLink Series Black ABS Enclosure 285 mm, 198 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 71.2 mm, 43.2 mm
