StarTech.com ARMBARTRIO2 Black Monitor Arm
- RS Stock No.:
- 186-1708
- Mfr. Part No.:
- ARMBARTRIO2
- Brand:
- StarTech.com
Subtotal (1 unit)*
$411.11
(exc. GST)
$452.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.11 |
*price indicative
- RS Stock No.:
- 186-1708
- Mfr. Part No.:
- ARMBARTRIO2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Colour | Black | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 463mm | |
| Width | 300mm | |
| Length | 1.4m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Colour Black | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 463mm | ||
Width 300mm | ||
Length 1.4m | ||
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 30cm Width, 46.3cm Height - ARMBARTRIO2
This monitor ARM is a desk-mounted support designed to position flat-panel displays for ergonomic viewing and workspace efficiency. It accepts common VESA patterns and mounts to a desk to provide adjustable screen placement while maintaining a Compact footprint and black finish suitable for professional environments.
Features and Benefits:
• VESA compatibility supports 75x75 and 100x100 mounting
• Height adjustment capability enables improved viewing posture
• Width-focused profile aids space-efficient desk layouts
• Long reach allows flexible screen placement up to 1.4m
• Black finish provides discreet integration with office setups
• Manufactured to CE and RoHS standards for regulatory compliance
• Height adjustment capability enables improved viewing posture
• Width-focused profile aids space-efficient desk layouts
• Long reach allows flexible screen placement up to 1.4m
• Black finish provides discreet integration with office setups
• Manufactured to CE and RoHS standards for regulatory compliance
Applications
• Suitable for single-monitor workstation installations
• Ideal for repositioning displays in collaborative spaces
• Used with productivity setups requiring adjustable elevation
• Can be used for home offices needing space-saving mounts
• Used for professional desks requiring a black monitor solution
• Ideal for repositioning displays in collaborative spaces
• Used with productivity setups requiring adjustable elevation
• Can be used for home offices needing space-saving mounts
• Used for professional desks requiring a black monitor solution
Which VESA patterns will it accept?
It accommodates both 75x75mm and 100x100mm hole patterns.
How far can the ARM extend from the desk?
The ARM reaches up to 1.4m for flexible screen placement.
What compliance marks does it carry?
It meets CE requirements and is RoHS compliant.
What colour and finish should I expect?
The product is supplied in a black finish suitable for office use.
What are the overall dimensional references for planning?
The unit reference dimensions include a width of 30cm and a height of 46.3cm.

