L-Com Male 24 Pin Header to Female Parallel Cable, Beige Sheath
- RS Stock No.:
- 287-201
- Mfr. Part No.:
- CMB24-3M
- Brand:
- L-Com
Subtotal (1 unit)*
$342.52
(exc. GST)
$376.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.52 |
*price indicative
- RS Stock No.:
- 287-201
- Mfr. Part No.:
- CMB24-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Parallel Cable | |
| Connector Type A | 24 Pin Header | |
| Connector Gender B | Female | |
| Jacket Colour | Beige | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Standards/Approvals | ANSI/IEEE STD 488.1-1987 | |
| Series | CMB24 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Parallel Cable | ||
Connector Type A 24 Pin Header | ||
Connector Gender B Female | ||
Jacket Colour Beige | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Standards/Approvals ANSI/IEEE STD 488.1-1987 | ||
Series CMB24 | ||
- COO (Country of Origin):
- CN
The L-Com moulded IEEE 488 GPIB cable assembly is engineered for optimal performance in data transmission applications. Its robust design features twelve twisted pairs of 26AWG stranded copper, ensuring exceptional durability and reliability. The overall double shield construction, comprising aluminised polyester foil alongside braided tinned copper, significantly reduces electromagnetic interference, providing you with pristine signal integrity. With a PVC jacket that offers both protection and flexibility, this cable assembly is ideal for environments where resilience is paramount.
Constructed with twelve twisted pairs for improved data transmission
Overall double shielding reduces electromagnetic interference
Connector components built with high quality materials for long lasting durability
Designed to meet ANSI/IEEE standards for consistent performance
Individually packaged for convenience and protection during transport
Cable length tolerance designed to ensure precise operational specifications
Related links
- L-Com Male 24 Pin Header to Female Parallel Cable, Beige Sheath
- L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
- L-Com Male GPIB to Male GPIB Parallel Cable White Sheath
- L-Com Male Male HPDB68 Parallel Cable White Sheath
- 3M 3600X Series Multi-Core Industrial Cable, Beige Sheath Polyvinyl Chloride
- StarTech.com, Male Female Adapter Cable DVI Cable Beige sheath
- L-Com TRG Green RJ45 Shielded Thermoplastic Sheath
- L-Com Female 24 Pin Header to Male Parallel Cable, Grey Sheath
