L-Com Male 24 Pin Header to Female Parallel Cable, Beige Sheath
- RS Stock No.:
- 287-199
- Mfr. Part No.:
- CMB24-05M
- Brand:
- L-Com
Subtotal (1 unit)*
$307.08
(exc. GST)
$337.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.08 |
*price indicative
- RS Stock No.:
- 287-199
- Mfr. Part No.:
- CMB24-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | 24 Pin Header | |
| Product Type | Parallel Cable | |
| Connector Gender B | Female | |
| Jacket Colour | Beige | |
| Connector Gender A | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Meets requirem ENts of ANSI/IEEE Std 488.1 1987 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A 24 Pin Header | ||
Product Type Parallel Cable | ||
Connector Gender B Female | ||
Jacket Colour Beige | ||
Connector Gender A Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Meets requirem ENts of ANSI/IEEE Std 488.1 1987 | ||
- COO (Country of Origin):
- CN
The L-Com moulded IEEE 488 GPIB cable assembly is an exemplary solution for high speed data communication in test and measurement applications. Designed with precision, this cable provides a robust connection between devices, ensuring the integrity of data transmission. Its twelve twisted pairs offer superior performance, while the overall double shield design protects against electromagnetic interference.
Twisted pair design improves transmission speed and reduces crosstalk
Durable PVC jacket provides protection against wear and tear
Meets compliance with ANSI/IEEE standards for reliable performance
Designed for a wide operational temperature range ensuring versatility
Compact form factor facilitates easy integration into existing setups
Individually packaged to maintain quality and facilitate storage
Related links
- L-Com Male 24 Pin Header to Female Parallel Cable, Beige Sheath
- L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
- L-Com Male GPIB to Male GPIB Parallel Cable White Sheath
- L-Com Male Male HPDB68 Parallel Cable White Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Thermoplastic Sheath
- L-Com Male to Female DisplayPort 500 mm
- StarTech.com, Male Female Adapter Cable DVI Cable Beige sheath
- L-Com Female 24 Pin Header to Male Parallel Cable, Grey Sheath
