L-Com Male Male HPDB68 Parallel Cable, 2 m, White Sheath

Subtotal (1 unit)*

$554.08

(exc. GST)

$609.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.08

*price indicative

RS Stock No.:
671-857
Mfr. Part No.:
CA900MM-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Parallel Cable

Connector Type B

HPDB68

Connector Gender B

Male

Cable Length

2m

Jacket Colour

White

Connector Gender A

Male

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Cable HPDB68 Male to Male (20m) designed for high-speed data transfer between SCSI-3 compliant devices such as external storage units, scanners, and printers. With a generous 20-meter length, it supports long-distance connections in industrial and data center environments.

Connector type HPDB68 Male to HPDB68 Male

Cable length 20m for extended reach

Conductor type 34 twisted pairs of 28 AWG wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy