RS PRO Red Panel Mount Indicator, 12 V dc, Solder Lug Termination, IP67

Subtotal (1 unit)*

$32.91

(exc. GST)

$36.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.91

*price indicative

RS Stock No.:
838-5560
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

12 V dc

Light Output Colour

Red

Current

20mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

28.8mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, Low Current, Reverse Protection, 12 & 24Vdc


RS 8mm panel mount LED indicators, 5mm coloured diffused epoxy lens, are fitted with a reverse protection diode and flush bright chrome bezel finish. Suitable for a wide variety of applications including medical, telecommunication, engineering, transport systems, special vehicles and agricultural vehicles.

IP67 sealed

Low current: 1mA (approx)

High luminosity

Flush bright chrome bezel

Supplied with

fixing nut and spring washer

Related links