APEM Panel Mount LED Indicator, Red Panel Mount Indicator Q22 Series, 22 mm, IP67 24V dc
- RS Stock No.:
- 287-3749
- Distrelec Article No.:
- 133-09-663
- Mfr. Part No.:
- Q22P1CXXR24E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.33
(exc. GST)
$59.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $54.33 |
| 2 - 4 | $52.16 |
| 5 - 9 | $50.13 |
| 10 - 24 | $48.27 |
| 25 + | $46.51 |
*price indicative
- RS Stock No.:
- 287-3749
- Distrelec Article No.:
- 133-09-663
- Mfr. Part No.:
- Q22P1CXXR24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 3.3V | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 82mcd | |
| Standards/Approvals | EN60529, RoHS | |
| Length | 50.15mm | |
| Series | Q22 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 1 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 3.3V | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 82mcd | ||
Standards/Approvals EN60529, RoHS | ||
Length 50.15mm | ||
Series Q22 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is designed with a 18mm colored diffused epoxy lens with fixed light, flashing, and RGB options. It is perfect for industrial applications where clear and reliable indicators are crucial.
Mounting Hole Ø22mm
Sealing IP67
Series Q
Voltage 24 VDC
Led Color Red
Bezel Finish Bright Chrome
Type Of Illumination Fixed Light
Related links
- APEM Q22 Series Panel Mount LED Indicator Red IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Green IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 22 mm
- APEM Q22 Series Panel Mount LED Indicator Green Wire Termination 24V dc 40 mA
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
