RS PRO Green Panel Mount Indicator, 110V ac, 6mA, Lead Wire Termination, IP67, Prominent
- RS Stock No.:
- 722-7495
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.32
(exc. GST)
$45.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $41.32 |
| 25 - 49 | $40.30 |
| 50 - 99 | $38.86 |
| 100 - 249 | $38.05 |
| 250 + | $37.20 |
*price indicative
- RS Stock No.:
- 722-7495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 110V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 6mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 28.8mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 110V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 6mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 28.8mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 110 & 220Vac, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
14mm panel mounting LED indicator
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
110 to 220 Vac
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Standards
UL recognised
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- APEM Green Panel Mount Indicator Lead Wire Termination
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
