Signal Construct LED, White Panel Mount Indicator SMZD Series, 8 mm, Solder Tab Termination 28V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.03

(exc. GST)

$23.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$21.03
25 - 49$20.67
50 - 99$20.17
100 - 249$19.61
250 +$19.11

*price indicative

RS Stock No.:
817-3437
Mfr. Part No.:
SMZD08624
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

LED Colour

White

Terminal Type

Solder Tab

Mount Hole Size

8 mm

Minimum Supply Voltage

24V

Maximum Supply Voltage

28V

Luminous Intensity

75mcd

Length

32mm

Standards/Approvals

RoHS

Series

SMZD

COO (Country of Origin):
DE

Signal Construct 8mm Recessed LED Panel Indicators, SMZD Series


Low profile reflector head

Chrome plated brass housing

Protection class: IP40

Supplied with

Nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy