Signal Construct LED, Blue Panel Mount Indicator SKGD Series, 6 mm, Solder Tab Termination, IP67 28V
- RS Stock No.:
- 369-3352
- Mfr. Part No.:
- SKGD06404
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.83 |
| 25 - 49 | $17.34 |
| 50 - 99 | $16.78 |
| 100 - 249 | $16.47 |
| 250 + | $16.12 |
*price indicative
- RS Stock No.:
- 369-3352
- Mfr. Part No.:
- SKGD06404
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 28V | |
| Luminous Intensity | 10mcd | |
| Length | 26.3mm | |
| Standards/Approvals | RoHS | |
| Series | SKGD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 28V | ||
Luminous Intensity 10mcd | ||
Length 26.3mm | ||
Standards/Approvals RoHS | ||
Series SKGD | ||
- COO (Country of Origin):
- DE
LED Indicators, 6mm Mounting, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
Related links
- Signal Construct SKGD Series Solder Tab Termination 28V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 6 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 28V 5 mm
- Signal Construct SKGD Series Solder Tab Termination 14V 6 mm
