Signal Construct LED, Yellow Panel Mount Indicator SKGD Series, 5 mm, Solder Tab Termination, IP67 28V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.46

(exc. GST)

$12.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.46
25 - 49$11.27
50 - 99$11.06
100 - 249$10.87
250 +$10.67

*price indicative

RS Stock No.:
369-3239
Mfr. Part No.:
SKGD05104
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

LED Colour

Yellow

Terminal Type

Solder Tab

IP Rating

IP67

Mount Hole Size

5 mm

Minimum Supply Voltage

24V

Maximum Supply Voltage

28V

Luminous Intensity

10mcd

Length

25.4mm

Standards/Approvals

RoHS

Series

SKGD

COO (Country of Origin):
GB

LED Indicators, 5mm Mounting, 6, 12 & 24Vdc


Snap-in fixing, requires no additional hardware

6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens

Solder lug connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy