RS PRO Metal Tube, 0.25 in OD, 3.5 mm ID, 1.8 m L
- RS Stock No.:
- 484-5740
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$292.83
(exc. GST)
$322.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $292.83 | $146.415 | - |
| 15 - 74 | $287.80 | $143.90 | 1% |
| 75 + | $236.85 | $118.425 | 19% |
*price indicative
- RS Stock No.:
- 484-5740
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Metal Tube | |
| Length | 1.8m | |
| Inside Diameter | 3.5mm | |
| Standards/Approvals | No | |
| Outside Diameter | 0.25in | |
| Thermal Conductivity | 16.3W/mK | |
| Density | 8g/cm³ | |
| Hardness | 95 HB | |
| Tensile Strength | 485N/mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Metal Tube | ||
Length 1.8m | ||
Inside Diameter 3.5mm | ||
Standards/Approvals No | ||
Outside Diameter 0.25in | ||
Thermal Conductivity 16.3W/mK | ||
Density 8g/cm³ | ||
Hardness 95 HB | ||
Tensile Strength 485N/mm² | ||
RS PRO 316L Stainless Steel Tubing, 1.8 m x 1/4 in OD x 18 SWG
Use this 316L stainless steel tubing from RS PRO when you need a pipe that can withstand water, acids and other chemicals. This versatile component is ideal for everything from food and beverage production to subsea applications.
The tube's steel material is an austenitic alloy, so it has a high molybdenum content that makes it resistant to weld decay and corrosion. It has a hardness of 95 HB (Brinell Scale), which means it's considered mild or low-carbon steel and offers excellent weldability.
This pipe has a maximum working temperature of +300°C, so you can work with it at very high temperatures. This type of tubing is a key component in marine equipment, as well as photographic processing set-ups and food production lines.
Features and Benefits
• Round tube form
• Density of 8 g/cm³
• Hardness of 95 HB
• Dimensions of 1.8 m (L) x 6.35 (W) x 6.35 mm (H)
• Made from 316L grade stainless steel
• Outer diameter of 1/4 inch
• Tensile strength of 485 N/mm²
• Thermal conductivity of 16.3 W/m at +100°C
• Thickness of 18 SWG (Standard Wire Gauge)
