Oxley, Yellow Panel Mount Indicator OXL/CLH/80 Series Series, 8 mm, Flying Lead Termination, IP67 12V ac
- RS Stock No.:
- 749-6760
- Mfr. Part No.:
- OXL/CLH/80/P/12AC/FL30/Yellow
- Brand:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-6760
- Mfr. Part No.:
- OXL/CLH/80/P/12AC/FL30/Yellow
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Terminal Type | Flying Lead | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 80 ° | |
| Minimum Supply Voltage | 12V ac | |
| Maximum Supply Voltage | 12V ac | |
| Input Voltage Type | DC | |
| Luminous Intensity | 38mcd | |
| Standards/Approvals | IP66, IP67, IP68, RoHS | |
| Length | 26mm | |
| Series | OXL/CLH/80 Series | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Terminal Type Flying Lead | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Viewing Angle 80 ° | ||
Minimum Supply Voltage 12V ac | ||
Maximum Supply Voltage 12V ac | ||
Input Voltage Type DC | ||
Luminous Intensity 38mcd | ||
Standards/Approvals IP66, IP67, IP68, RoHS | ||
Length 26mm | ||
Series OXL/CLH/80 Series | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series
Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete fit for function practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.
Recessed natural aluminium or prominent black nickel housing
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68
Related links
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
