RS PRO Green, Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 722-7776
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$29.70
(exc. GST)
$32.67
(inc. GST)
Add 3 units to get free delivery
In Stock
- 19 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $29.70 |
| 25 - 49 | $28.83 |
| 50 - 99 | $27.96 |
| 100 - 249 | $27.36 |
| 250 + | $26.75 |
*price indicative
- RS Stock No.:
- 722-7776
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Green, Red | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour Green, Red | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Length 18.8mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LEDs require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Green 24V dc Lead Wires Termination, IP67
- RS PRO Green 12V dc Lead Wires Termination, IP67
- RS PRO Green 21.6 → 26.4V dc Lead Wires Termination, IP67
- RS PRO Green 1.8 → 3.3V dc Lead Wires Termination, IP67
- RS PRO Green 10.8 → 13.2V dc Lead Wires Termination, IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- APEM Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
