RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 700-1791
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$17.09
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 126 unit(s) shipping from 07 December 2026
- Plus 68 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.09 | - |
| 25 - 49 | $16.97 | $3.00 |
| 50 - 99 | $16.64 | $22.50 |
| 100 - 499 | $16.21 | $88.00 |
| 500 + | $13.34 | $1,875.00 |
*price indicative
- RS Stock No.:
- 700-1791
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS PRO Red Indicator, 2 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
Need to indicate a fault in an electrical circuit and looking for an LED indicator to act as a signal? This RS PRO red indicator lamp is a practical option. Its flush bezel makes it perfect for panel mounting, as it's no more than 7 mm thick.
This component has an IP67 (Ingress Protection) rating, meaning that it's fully protected against solid objects like dust and sand and can be submerged in water for short periods of time. Its wide operating temperature range of -40°C to +85°C makes it highly versatile so that you can use it in a range of harsh environmental conditions.
This RS PRO red indicator has many uses ranging from vehicle indicators to printed circuit boards (PCBs), and it's also frequently found mounted on switches and push buttons. It comes with a fixing nut and spring asher that make it easy to mount.
Features and Benefits
• Current rating of 20 mA
• Voltage rating of 2 V DC
• Intensity of 10 mcd
• Lens lamp size of 3 mm
• LED length of 15.9 mm
• Chrome coloured bezel
• Mounting hole size of 6 mm
• Lead wire termination type
• Fixed light illumination
• RoHS (Restriction of Hazardous Substances) compliant
Related links
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination
- RS PRO Red Panel Mount Indicator Lead Termination
- RS PRO Red Panel Mount Indicator Lead Termination Panel Mount
- Bulgin Red Panel Mount Indicator Lead Wire Termination
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination, IP67
