RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 130-1100
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.73
(exc. GST)
$52.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 137 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $47.73 |
| 15 - 49 | $47.08 |
| 50 - 99 | $45.56 |
| 100 - 199 | $44.28 |
| 200 + | $43.25 |
*price indicative
- RS Stock No.:
- 130-1100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 19.4mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 19.4mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer
Features and Benefits
• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations
Applications include:
• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
Note
2 V dc LED indicators should not be operated without a stable series resistor or other current-limiting device
Approvals
UL Recognised Component
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination
- RS PRO Red Panel Mount Indicator Lead Wire Termination Panel Mount
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- Hammers
- Insertion & Extraction Tools
