Oxley Yellow Panel Mount Indicator, 12V ac, 7.5mA, Lead Wire Termination, IP66, Flush
- RS Stock No.:
- 361-4450
- Mfr. Part No.:
- OXL/CLH/100/12AC/FL30/YW
- Brand:
- Oxley
Subtotal (1 unit)*
$48.33
(exc. GST)
$53.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.33 |
*price indicative
- RS Stock No.:
- 361-4450
- Mfr. Part No.:
- OXL/CLH/100/12AC/FL30/YW
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V ac | |
| Light Output Colour | Yellow | |
| Current | 7.5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Length | 18.7mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 12V ac | ||
Light Output Colour Yellow | ||
Current 7.5mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Length 18.7mm | ||
Mount Hole Size 10.2 mm | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Blue Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley Green Indicator Lead Wire Termination, IP66
- Oxley White Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 230V ac 2.5 mA 10.2 mm
