Oxley OXL/CLH/63 Series Series Green Panel Mount Indicator, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.00

(exc. GST)

$31.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$29.00
25 - 49$28.52
50 - 99$28.00
100 - 249$27.47
250 +$27.00

*price indicative

RS Stock No.:
361-4107
Mfr. Part No.:
OXL/CLH/63/B/12AC/FL30/GN
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Panel Mount Indicator

Light Output Colour

Green

IP Rating

IP66

Bezel Colour

Black

Length

13.5mm

Standards/Approvals

IP66 sealed, RoHS

Series

OXL/CLH/63 Series

Mount Hole Size

6.4 mm

LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series


4.3mm ProMinent or low profile coloured fresnal polycarbonate lens provides wide viewing angle

IP66 sealed

9mm bezel natural aluminium or matt black nickel aluminium finished housing

300mm long wire lead connection

Anode lead red

Sunlight viewable

Shock and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy