Oxley LED, Red Panel Mount Indicator OXL/CLH/63 Series Series, 6.4 mm, Flying Lead Termination, IP66 24V ac
- RS Stock No.:
- 374-0802
- Mfr. Part No.:
- OXL/CLH/63/B/24AC/FL30/AL
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.95
(exc. GST)
$34.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 298 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.95 |
| 25 - 49 | $30.69 |
| 50 - 99 | $30.21 |
| 100 + | $29.65 |
*price indicative
- RS Stock No.:
- 374-0802
- Mfr. Part No.:
- OXL/CLH/63/B/24AC/FL30/AL
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Flying Lead | |
| IP Rating | IP66 | |
| Viewing Angle | 80 ° or 100 ° | |
| Mount Hole Size | 6.4 mm | |
| Maximum Supply Voltage | 24V ac | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 450mcd | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Length | 13.5mm | |
| Series | OXL/CLH/63 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Flying Lead | ||
IP Rating IP66 | ||
Viewing Angle 80 ° or 100 ° | ||
Mount Hole Size 6.4 mm | ||
Maximum Supply Voltage 24V ac | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 450mcd | ||
Standards/Approvals IP66 sealed, RoHS | ||
Length 13.5mm | ||
Series OXL/CLH/63 Series | ||
Lens Finish Polycarbonate | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 1.9V dc 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
