Oxley LED, Yellow Panel Mount Indicator OXL/CLH/63 Series Series, 6.4 mm, Flying Lead Termination, IP66 12V ac
- RS Stock No.:
- 361-4113
- Mfr. Part No.:
- OXL/CLH/63/B/12AC/FL30/YW
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.00
(exc. GST)
$31.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $29.00 |
| 25 - 49 | $28.82 |
| 50 - 99 | $28.49 |
| 100 - 249 | $28.24 |
| 250 + | $27.97 |
*price indicative
- RS Stock No.:
- 361-4113
- Mfr. Part No.:
- OXL/CLH/63/B/12AC/FL30/YW
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| Terminal Type | Flying Lead | |
| LED Colour | Yellow | |
| IP Rating | IP66 | |
| Mount Hole Size | 6.4 mm | |
| Viewing Angle | 80 ° or 100 ° | |
| Maximum Supply Voltage | 12V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 375mcd | |
| Length | 13.5mm | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Series | OXL/CLH/63 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
Terminal Type Flying Lead | ||
LED Colour Yellow | ||
IP Rating IP66 | ||
Mount Hole Size 6.4 mm | ||
Viewing Angle 80 ° or 100 ° | ||
Maximum Supply Voltage 12V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 375mcd | ||
Length 13.5mm | ||
Standards/Approvals IP66 sealed, RoHS | ||
Series OXL/CLH/63 Series | ||
Lens Finish Polycarbonate | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
