APEM LED, Red Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc
- RS Stock No.:
- 287-3773
- Mfr. Part No.:
- Q8R1CXXR24E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.53 |
| 10 - 24 | $18.74 |
| 25 - 49 | $18.03 |
| 50 - 99 | $17.31 |
| 100 + | $16.70 |
*price indicative
- RS Stock No.:
- 287-3773
- Mfr. Part No.:
- Q8R1CXXR24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Minimum Supply Voltage | 21.6V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition, Parc tested | |
| Length | 28.75mm | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Minimum Supply Voltage 21.6V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Standards/Approvals REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition, Parc tested | ||
Length 28.75mm | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator is a high-quality, reliable component suitable for various applications. With a red LED color and a voltage of 24 VDC, this indicator is designed for excellent performance.
Distinctive design with 5mm colored diffused epoxy lens or 5 mm water clear super bright LEDs
Prominent recessed bezel style with bright chrome finish for an elegant look
Solder lug/fastons (2.8 x 0.8) terminals for easy installation
IP67 sealing for protection against environmental factors
Life expectancy of 100,000 hours for long-lasting performance
