APEM LED, Red Panel Mount Indicator Q8 Series, 8 mm, IP67 220V ac
- RS Stock No.:
- 287-3764
- Distrelec Article No.:
- 133-06-792
- Mfr. Part No.:
- Q8P1CXXR220E
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$24.24
(exc. GST)
$26.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.24 | - |
| 10 - 24 | $23.26 | 4% |
| 25 - 49 | $22.39 | 7% |
| 50 - 99 | $21.57 | 11% |
| 100 + | $20.79 | 14% |
*price indicative
- RS Stock No.:
- 287-3764
- Distrelec Article No.:
- 133-06-792
- Mfr. Part No.:
- Q8P1CXXR220E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 207V ac | |
| Maximum Supply Voltage | 220V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 80mcd | |
| Length | 28.75mm | |
| Standards/Approvals | REACH & RoHS, UL Recognition, Parc tested, LVD (BS EN 60838 :2017+A11 :2021) | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 207V ac | ||
Maximum Supply Voltage 220V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 80mcd | ||
Length 28.75mm | ||
Standards/Approvals REACH & RoHS, UL Recognition, Parc tested, LVD (BS EN 60838 :2017+A11 :2021) | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator is designed with a 5mm red diffused epoxy lens and is suitable for operation at 220 VAC. Featuring solder lug/fastons (2.8 x 0.8) terminals and fixed light illumination, this LED indicator is ideal for various industrial control applications.
5mm colored diffused epoxy lens for clear visibility
220 VAC voltage for reliable operation
Solder lug/fastons terminals for easy connectivity
Fixed light illumination for consistent signalling
Bright chrome bezel finish for a sleek look
IP67 sealing for protection against environmental factors
