APEM LED, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 220V ac
- RS Stock No.:
- 287-3761
- Distrelec Article No.:
- 133-06-891
- Mfr. Part No.:
- Q8P1CXXG220E
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 174 unit(s) shipping from 18 January 2027
- Plus 13 unit(s) shipping from 25 January 2027
- Plus 380 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.07 | - |
| 10 - 24 | $28.86 | 4% |
| 25 - 49 | $27.77 | 7% |
| 50 - 99 | $26.76 | 11% |
| 100 + | $25.80 | 14% |
*price indicative
- RS Stock No.:
- 287-3761
- Distrelec Article No.:
- 133-06-891
- Mfr. Part No.:
- Q8P1CXXG220E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 207V ac | |
| Viewing Angle | 100 ° | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 220V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 60mcd | |
| Length | 28.75mm | |
| Standards/Approvals | UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS, Parc tested | |
| Series | Q8 | |
| Lens Finish | Bright Chrome | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 207V ac | ||
Viewing Angle 100 ° | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 220V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 60mcd | ||
Length 28.75mm | ||
Standards/Approvals UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS, Parc tested | ||
Series Q8 | ||
Lens Finish Bright Chrome | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator features a 5mm colored diffused epoxy lens with a bright chrome bezel finish. It is designed for professional use with a voltage of 220 VAC and fixed light illumination. The LED indicator is suitable for various industrial applications requiring a high-quality and durable lighting solution.
Prominent bezel style with green LED color
Solder lug/fastons terminals for easy installation
Water clear super bright LEDs for enhanced visibility
IP67 sealing for protection against harsh environments
Long life expectancy of 100,000 hours for reliable performance
