APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series, 16 mm, Wire Termination, IP67 12V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.88

(exc. GST)

$47.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 11 January 2027
  • Plus 75 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$42.88
10 - 24$41.17
25 - 49$39.58
50 - 99$38.11
100 +$36.74

*price indicative

RS Stock No.:
287-3733
Distrelec Article No.:
301-54-660
Mfr. Part No.:
Q16F5CZZRGB12E-CA
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

3

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Wire

LED Colour

Red, Blue, Green

IP Rating

IP67

Viewing Angle

30 → 100 °

Mount Hole Size

16 mm

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

12V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Multicolour

Length

47.85mm

Standards/Approvals

EN60529, RoHS

Series

Q16

Lens Finish

Diffused, Water Clear

COO (Country of Origin):
GB
The APEM Ø16 mm panel mount LED indicator is a versatile and durable solution for various applications. With a range of features designed to provide long-lasting performance, this LED indicator is ideal for a variety of uses.

Prominent bezel style with solder lug/faston terminals for easy installation

Available in bi-color and tri-color options for versatile lighting choices

Flush bezel design with rear epoxy wires for a sleek appearance

Hyper bright and super bright LED intensity options for enhanced visibility

IP67 sealing option for added durability in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy