APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q16 Series, 16 mm, IP67 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.93

(exc. GST)

$24.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.93
10 - 24$21.05
25 - 49$20.25
50 - 99$19.46
100 +$18.78

*price indicative

RS Stock No.:
287-3730
Mfr. Part No.:
Q16F1CXXG24E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

IP Rating

IP67

Mount Hole Size

16 mm

Minimum Supply Voltage

1.8V

Viewing Angle

30 → 100 °

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

11000mcd

Length

47.85mm

Standards/Approvals

RoHS, EN60529

Series

Q16

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM versatile LED Indicator is designed to provide clear and visible indication in various applications. With a mounting hole of 16mm and a sleek flush bezel style, it adds a modern touch to any design. The green LED color enhances visibility and clarity, while the bright chrome bezel finish ensures durability. Operating at a voltage of 24VDC and with an IP67 sealing rating, it offers efficient and reliable performance both indoors and outdoors.

16mm mounting hole with a flush bezel style for modern design

Green LED color for enhanced visibility

Bright chrome bezel finish for durability

24VDC voltage for efficient performance

IP67 sealing rating for resistance to dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy