APEM Panel Mount LED Indicator, Red Panel Mount Indicator Q16 Series, 16 mm, IP67 24V dc
- RS Stock No.:
- 287-3729
- Distrelec Article No.:
- 133-09-465
- Mfr. Part No.:
- Q16F1BXXR24E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.70
(exc. GST)
$39.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 281 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.70 |
| 10 - 24 | $34.27 |
| 25 - 49 | $32.95 |
| 50 - 99 | $31.72 |
| 100 + | $30.56 |
*price indicative
- RS Stock No.:
- 287-3729
- Distrelec Article No.:
- 133-09-465
- Mfr. Part No.:
- Q16F1BXXR24E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Viewing Angle | 30 → 100 ° | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 17000mcd | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 47.85mm | |
| Series | Q16 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Viewing Angle 30 → 100 ° | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 17000mcd | ||
Standards/Approvals RoHS, EN60529 | ||
Length 47.85mm | ||
Series Q16 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM 16 mm LED Indicator is designed for easy installation with a sleek and modern look. With a red LED color, black bezel finish, and fixed light illumination, it offers clear visibility and a touch of sophistication. Operating at 24 VDC and with an IP67 sealing rating, it is suitable for a wide range of applications.
16 mm LED Indicator
Red LED color with black bezel finish
Fixed light illumination for steady output
Solder Lug/ Faston terminals for secure connections
IP67 sealing rating for durability
Operating voltage of 24 VDC
Related links
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator Green IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator Yellow IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator IP67, 16 mm
- APEM Q16 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 16 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 24V dc 20 mA 16 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 16 mm
