APEM Panel Mount LED Indicator, Red, Green, Yellow Panel Mount Indicator Q16 Series, 16 mm, IP67 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.07

(exc. GST)

$20.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 09 November 2026
  • Plus 400 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.07
10 - 24$18.31
25 - 49$17.60
50 - 99$16.94
100 +$16.33

*price indicative

RS Stock No.:
287-3732
Distrelec Article No.:
133-50-212
Mfr. Part No.:
Q16F1GZZRYG24E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Diffused

Number of LEDs

3

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red, Green, Yellow

IP Rating

IP67

Viewing Angle

30 → 100 °

Mount Hole Size

16 mm

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

24V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Multicolour

Length

47.85mm

Standards/Approvals

EN60529, RoHS

Series

Q16

Lens Finish

Diffused, Water Clear

COO (Country of Origin):
GB
The APEM panel mount LED indicator with a 10mm colored diffused epoxy lens or water clear super bright LED. It features a tri-color illumination, solder lug/faston terminals, and IP67 sealing. With a voltage range of 24VDC and a mounting hole of Ø16mm, this LED indicator is ideal for various applications.

10mm colored diffused epoxy lens or water clear super bright LEDs

Tri-color illumination

Solder lug/faston terminals

IP67 sealing for panel

Voltage range of 24VDC

Ø16mm mounting hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy