RS PRO Indicator, White Panel Mount Indicator, 25 mm, Wire Cable Termination, IP67, IP69K 24V ac/dc
- RS Stock No.:
- 253-8516
- Distrelec Article No.:
- 301-86-273
- Brand:
- RS PRO
Subtotal (1 unit)*
$178.28
(exc. GST)
$196.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.28 |
*price indicative
- RS Stock No.:
- 253-8516
- Distrelec Article No.:
- 301-86-273
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Indicator | |
| Terminal Type | Wire Cable | |
| LED Colour | White | |
| IP Rating | IP67, IP69K | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 25 mm | |
| Maximum Supply Voltage | 24V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 6900mcd | |
| Length | 41.5mm | |
| Standards/Approvals | UL, EN60529 | |
| Series | RS PRO | |
| Lens Finish | Coloured Fresnel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Sub Type Indicator | ||
Terminal Type Wire Cable | ||
LED Colour White | ||
IP Rating IP67, IP69K | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 25 mm | ||
Maximum Supply Voltage 24V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 6900mcd | ||
Length 41.5mm | ||
Standards/Approvals UL, EN60529 | ||
Series RS PRO | ||
Lens Finish Coloured Fresnel | ||
- COO (Country of Origin):
- GB
RS PRO Panel Mount LED Indicator -White
The RS PRO panel mount LED indicator is a top-tier choice for anyone seeking unmatched reliability and durability in their equipment. Boasting a sleek design and a 25 mm mounting hole, this indicator seamlessly blends style with functionality. Its versatile voltage range of 12 to 24 Vac/dc makes it perfect for a wide array of applications. Plus, with robust panel sealing tested to IP67 and IP69K standards, this indicator is built to withstand the toughest environments, giving users complete peace of mind.
Features and Benefits
Applications
Related links
- RS PRO Q30 Series Indicator Wire Termination 24V ac/dc IP69K, 30 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q30 Series Indicator Wire Termination 24V ac/dc IP69K, 30 mm
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP65, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc IP65, 8

