CML Innovative Technologies LED Flat Red/Yellow/Green Panel Indicator, Green, Red, Yellow Panel Mount Indicator 1910X

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.81

(exc. GST)

$12.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.81-
10 - 99$11.681%
100 +$11.135%

*price indicative

RS Stock No.:
224-3589
Mfr. Part No.:
19100354
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

15A

Sub Type

LED Flat Red/Yellow/Green Panel Indicator

LED Colour

Green, Red, Yellow

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Multicolour

Luminous Intensity

5mcd, 6mcd

Standards/Approvals

RoHS, REACH SVHC

Length

32.5mm

Series

1910X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has tri colour LED. It has red, green and yellow colour with 24Vdc rating and 15/15 mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has flat satin chrome bezel

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy