CML Innovative Technologies LED, Green Panel Mount Indicator PL25SS Series, 25 mm, Screw Termination, IP67 24V
- RS Stock No.:
- 236-4630
- Mfr. Part No.:
- PL25SS023
- Brand:
- CML Innovative Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$38.60
(exc. GST)
$42.46
(inc. GST)
- RS Stock No.:
- 236-4630
- Mfr. Part No.:
- PL25SS023
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 25 mm | |
| LED Orientation | Top | |
| Viewing Angle | 110 ° | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1680mcd | |
| Length | 23.7mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | PL25SS | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 25 mm | ||
LED Orientation Top | ||
Viewing Angle 110 ° | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1680mcd | ||
Length 23.7mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series PL25SS | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies series PL25SS is panel mount LED indicator with 25mm diameter. It having stainless steel bezel and screw terminals, its lens style is flat and LED colour is green and LED voltage is 24V.
Body Material is stainless steel 304
Led average life is 50000 hrs
Its Current rating is less than equal to 20mA
Its LED colour is Green
Related links
- CML Innovative Technologies PL25SS Series Screw Termination 24V 20 mA 25 mm
- CML Innovative Technologies PL25SS Series Screw Termination 24V 20 mA 25 mm
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V 20 mA
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V 20 mA
- CML Innovative Technologies Recessed LED Indicator with Lead Wire Termination 24V 20 mA M8
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA
- CML Innovative Technologies PL14SL Series Stainless Steel Panel Light Wire Termination 24V 20 mA

