Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection
- RS Stock No.:
- 284-9778
- Mfr. Part No.:
- DW-AS-703-M18-673 / 1202530675
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$412.34
(exc. VAT)
$453.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $412.34 |
*price indicative
- RS Stock No.:
- 284-9778
- Mfr. Part No.:
- DW-AS-703-M18-673 / 1202530675
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| IP Rating | IP68, IP69K | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
IP Rating IP68, IP69K | ||
Series 120253 | ||
- COO (Country of Origin):
- CH
The Contrinex inductive sensor operates at maximum operating distance of 10 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 8 mm Detection
