RS PRO Indicator, Red Panel Mount Indicator, 30 mm, Wire Termination, IP69K, IP67 24V ac/dc
- RS Stock No.:
- 253-8520
- Distrelec Article No.:
- 301-86-277
- Brand:
- RS PRO
Subtotal (1 unit)*
$210.76
(exc. GST)
$231.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.76 |
*price indicative
- RS Stock No.:
- 253-8520
- Distrelec Article No.:
- 301-86-277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Indicator | |
| LED Colour | Red | |
| Terminal Type | Wire | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 12V ac/dc | |
| Mount Hole Size | 30 mm | |
| Maximum Supply Voltage | 24V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 4000mcd | |
| Length | 41.5mm | |
| Standards/Approvals | EN60529, UL Declarations | |
| Series | RS PRO | |
| Lens Finish | Coloured Fresnel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Sub Type Indicator | ||
LED Colour Red | ||
Terminal Type Wire | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 12V ac/dc | ||
Mount Hole Size 30 mm | ||
Maximum Supply Voltage 24V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 4000mcd | ||
Length 41.5mm | ||
Standards/Approvals EN60529, UL Declarations | ||
Series RS PRO | ||
Lens Finish Coloured Fresnel | ||
- COO (Country of Origin):
- GB
The RS Pro Q25 series panel mount LED indicator which have 30 mm mounting hole and it is red in coloured. The voltage rating of this panel mount LED indicator is 12 to 24 Vac/dc and the panel sealing tested to IP67 and IP69K. The operating temperature of this indicator is -40 °C to +85 °C and storage temperature of this indicator is 40 °C to +100 °C. It has 30 mA current consumption and its over voltage protection activates at 36 V. This panel mount LED indicator have stainless steel 316L body, PC lens, nitrile o-ring and mounting torque of 75 cNm or 0.75 Nm.
23.2 mm colored Fresnel lens and 200 mm long wire terminations
Life expectancy are 100,000 hour
Insulation resistance is 4,000 MΩ at 500 VDC
Rear epoxy sealed
Related links
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q30 Series Indicator Wire Termination 24V ac/dc IP69K, 30 mm
- RS PRO Q30 Series Indicator Wire Termination 24V ac/dc IP69K, 30 mm
- RS PRO Q30 Series Indicator Wire Termination 24V ac/dc 30 mA IP69K, 30 mm
- RS PRO Q30 Series Indicator Wire Termination 24V ac/dc 30 mA IP69K, 30 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm
- RS PRO Q25 Series Indicator Wire Cable Termination 24V ac/dc IP67, 25 mm

