Oxley OXL/CLH/80 Series Red Panel LED, 5V ac, Lead Wire Termination, IP67
- RS Stock No.:
- 232-2001
- Mfr. Part No.:
- OXL/CLH/80P/FL30/H/GN
- Brand:
- Oxley
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2001
- Mfr. Part No.:
- OXL/CLH/80P/FL30/H/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Series | OXL/CLH/80 | |
| Light Output Colour | Red | |
| Product Type | Panel LED | |
| Voltage | 5 V ac | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Series OXL/CLH/80 | ||
Light Output Colour Red | ||
Product Type Panel LED | ||
Voltage 5 V ac | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
The Oxley OXL/CLH/80 series ProMinent LED are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley OXL/CLH/80 Series Green Panel LED Lead Wire Termination IP66
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Panel LED IP67, 8 mm
- Oxley OXL/CLH/63 Series Panel LED IP66, 6.35 mm
- Oxley Panel LED, IP67
- Oxley OXL/CLH/80/AC Series Green Panel LED 8mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
