Oxley LED, Red Panel LED OXL/CLH/80 Series Series, 8 mm, Flying Lead Termination, IP67
- RS Stock No.:
- 232-1991
- Mfr. Part No.:
- OXL/CLH/80/5/FL30/AL
- Brand:
- Oxley
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-1991
- Mfr. Part No.:
- OXL/CLH/80/5/FL30/AL
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Flying Lead | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Standards/Approvals | IP66, IP67, RoHS | |
| Series | OXL/CLH/80 Series | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Flying Lead | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Standards/Approvals IP66, IP67, RoHS | ||
Series OXL/CLH/80 Series | ||
The Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Panel LED IP67, 8 mm
- Oxley OXL/CLH/80 Series Indicator Panel LED IP67, 8 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 1.9V dc 20 mA 6.4 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
