Oxley LED Panel LED OXL/CLH/80 Series, 8 mm, Wire Termination, IP67 28V
- RS Stock No.:
- 232-1978
- Mfr. Part No.:
- OXL/CLH/80/24/FL30/AL
- Brand:
- Oxley
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-1978
- Mfr. Part No.:
- OXL/CLH/80/24/FL30/AL
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel LED | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 80 ° | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 28V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Series | OXL/CLH/80 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel LED | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 80 ° | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 28V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Series OXL/CLH/80 | ||
The Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley OXL/CLH/80 Series Indicator Panel LED IP67, 8 mm
- Oxley OXL/CLH/80 Series Panel LED IP67, 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Bezel Flying Lead Termination 24V ac 15 mA 8 mm
- Oxley OXL/CLH/80 Series Panel LED IP67, 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
- Oxley OXL/CLH/80 Series Series Flying Lead Termination 8 mm
