Oxley LED, Red Panel Mount Indicator OXL/CLH/63 Series Series, 6.4 mm, Flying Lead Termination, IP66 1.9V dc
- RS Stock No.:
- 361-3924
- Mfr. Part No.:
- OXL/CLH/63/FL30/AL
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.73
(exc. GST)
$30.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 955 unit(s) ready to ship from another location
- Plus 1,650 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.73 |
| 25 - 49 | $27.57 |
| 50 - 99 | $27.28 |
| 100 - 249 | $27.02 |
| 250 + | $26.69 |
*price indicative
- RS Stock No.:
- 361-3924
- Mfr. Part No.:
- OXL/CLH/63/FL30/AL
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Flying Lead | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Mount Hole Size | 6.4 mm | |
| Viewing Angle | 80 ° or 100 ° | |
| Maximum Supply Voltage | 1.9V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 1200mcd | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Length | 13.5mm | |
| Series | OXL/CLH/63 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Flying Lead | ||
LED Colour Red | ||
IP Rating IP66 | ||
Mount Hole Size 6.4 mm | ||
Viewing Angle 80 ° or 100 ° | ||
Maximum Supply Voltage 1.9V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 1200mcd | ||
Standards/Approvals IP66 sealed, RoHS | ||
Length 13.5mm | ||
Series OXL/CLH/63 Series | ||
Lens Finish Polycarbonate | ||
LED Indicators, 6.35mm Mounting, Ultra - Bright OXL / CLH / 63 Series
4.3mm coloured fresnal polycarbonate low profile style lens
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
fixing nut and spring washer
Related links
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 1.9V dc 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 3.6V 20 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
