Sato Parts DB Series Red Indicator Nut Mount
- RS Stock No.:
- 229-4957
- Mfr. Part No.:
- DB-2-F-BR
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.58
(exc. GST)
$13.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.58 |
| 5 - 24 | $11.46 |
| 25 + | $10.33 |
*price indicative
- RS Stock No.:
- 229-4957
- Mfr. Part No.:
- DB-2-F-BR
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Indicator | |
| Voltage | 500V | |
| Light Output Colour | Red | |
| Mount Type | Nut Mount | |
| Bezel Colour | Black | |
| Standards/Approvals | No | |
| Series | DB | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Indicator | ||
Voltage 500V | ||
Light Output Colour Red | ||
Mount Type Nut Mount | ||
Bezel Colour Black | ||
Standards/Approvals No | ||
Series DB | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- JP
The Sato Parts, LED Indicator Light has red lens colour and black body colour. It has φ8.1 Drilling dimensions.
PBT main insulation
Related links
- Sato Parts DB Series Red Indicator, 500V Nut Mount
- Sato Parts DB Series Yellow Indicator, 500V Nut Mount
- Sato Parts DB Series Green Indicator, 500V Nut Mount
- Sato Parts ML-7000 Series Non-Fused Terminal Block 10A Spring Cage
- Sato Parts Red Indicator Lamp
- Sato Parts Red Indicator Lamp, Solder Tabs Base
- Sato Parts Green Panel Mount Indicator 125 V ac, Solder Tab Termination Panel Mount
- Sato Parts Green Panel Mount Indicator 125 V ac, Solder Tab Termination
