Red Neon Indicator Lamp, Solder Tabs, 100 → 125 V ac
- RS Stock No.:
- 630-0205
- Mfr. Part No.:
- BN-5701-1-R
- Brand:
- Sato Parts
Bulk discount available
Subtotal (1 unit)**
$6.77
(exc. GST)
$7.45
(inc. GST)
26 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $6.77 |
50 + | $6.72 |
**price indicative
- RS Stock No.:
- 630-0205
- Mfr. Part No.:
- BN-5701-1-R
- Brand:
- Sato Parts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sato Parts | |
Light Output Colour | Red | |
Lamp Base | Solder Tabs | |
Length | 43mm | |
Select all | ||
---|---|---|
Brand Sato Parts | ||
Light Output Colour Red | ||
Lamp Base Solder Tabs | ||
Length 43mm | ||
Related links
- Red Neon Indicator Lamp Solder/Push-On Terminals, 100 → 125 V ac
- Green Neon Indicator Lamp Solder/Push-On Terminals, 100 → 125 V ac
- Sato Parts Green Neon Panel Mount Indicator 10.2mm Mounting Hole...
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- 10.3 mm Orange Neon Indicator Lamp 220/250 V 1.8 mA
- Blue Neon Indicator Lamp 208 → 250 V ac
- Eaton Green Neon Indicator Lamp 16mm Diameter