Sato Parts DB Series Yellow Indicator, 500V Nut Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.44

(exc. GST)

$9.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.44
5 - 24$7.71
25 +$6.93

*price indicative

RS Stock No.:
229-4951
Mfr. Part No.:
DB-10-F-BY
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Voltage

500V

Product Type

Indicator

Light Output Colour

Yellow

Mount Type

Nut Mount

Bezel Colour

Black

Standards/Approvals

No

Series

DB

Mount Hole Size

8 mm

COO (Country of Origin):
JP
The Sato Parts, LED Indicator Light has yellow lens colour and black body colour. It has φ6.1 Drilling dimensions.

PBT main insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy