Sato Parts ML-7000 Series Non-Fused Terminal Block, 1-Way, 10A Spring Cage
- RS Stock No.:
- 142-381
- Mfr. Part No.:
- ML-7000-BR
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.69 |
| 50 + | $3.59 |
*price indicative
- RS Stock No.:
- 142-381
- Mfr. Part No.:
- ML-7000-BR
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 1 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 10A | |
| Mount Type | Wire | |
| Fused | No | |
| Material | Nylon | |
| Voltage | 300V | |
| Pitch | 9.2mm | |
| Wire Protection | No | |
| Series | ML-7000 | |
| Gender | Female | |
| Termination Type | Spring Cage | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 1 | ||
Product Type Non-Fused Terminal Block | ||
Current 10A | ||
Mount Type Wire | ||
Fused No | ||
Material Nylon | ||
Voltage 300V | ||
Pitch 9.2mm | ||
Wire Protection No | ||
Series ML-7000 | ||
Gender Female | ||
Termination Type Spring Cage | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 60947-7-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts ML-7000 Series Non-Fused Terminal Block 10A Spring Cage
- Sato Parts ML-40-S1AXF Series Non-Fused Terminal Block 10A Screw
- Sato Parts ML-18 Series Non-Fused Terminal Block 10A Solder
- Sato Parts ML-40-S1AXF Series Non-Fused Terminal Block 10A Screw
- Sato Parts ML-40-S1BXF Series Non-Fused Terminal Block 10A Screw
- Sato Parts ML-1700 Series Non-Fused Terminal Block 16AWG 10A Screwless
- Sato Parts ML-300 Series Non-Fused Terminal Block 20A Screw
- Sato Parts ML-3391 Series Non-Fused Terminal Block 6A Screw
