Vogel 400 mm Metric Engineer Squares
- RS Stock No.:
- 642-114
- Mfr. Part No.:
- 312473
- Brand:
- Vogel
Subtotal (1 unit)*
$25.22
(exc. GST)
$27.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.22 |
*price indicative
- RS Stock No.:
- 642-114
- Mfr. Part No.:
- 312473
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | Metric | |
| Blade Length | 400mm | |
| Product Type | Engineer Squares | |
| Blade Thickness | 30mm | |
| Blade Width | 6mm | |
| Stock Length | 100mm | |
| Stock Width | 70mm | |
| Blade Material | Special Steel | |
| Standards/Approvals | DIN, DIN 875 GG I, DIN 875 GG II | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure Metric | ||
Blade Length 400mm | ||
Product Type Engineer Squares | ||
Blade Thickness 30mm | ||
Blade Width 6mm | ||
Stock Length 100mm | ||
Stock Width 70mm | ||
Blade Material Special Steel | ||
Standards/Approvals DIN, DIN 875 GG I, DIN 875 GG II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.
Special steel and galvanized finish
Flat or with back
