Signal Construct LED, Yellow Panel Mount Indicator SMRD Series, 22 mm, Screw Termination, IP67 20V

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$91.52

(exc. GST)

$100.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$91.52-
10 - 24$88.782%
25 - 49$86.035%
50 - 99$84.207%
100 +$82.379%

*price indicative

RS Stock No.:
144-8413
Mfr. Part No.:
SMRD22034
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

Terminal Type

Screw

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

22 mm

Minimum Supply Voltage

28V

Maximum Supply Voltage

20V

Luminous Intensity

80mcd

Standards/Approvals

RoHS

Length

27.5mm

Series

SMRD

COO (Country of Origin):
DE
The Signal Construct red LED indicator with voltage rating of 20 to 28V and mounting hole size of 22mm.

Length: 27.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy