Signal Construct Yellow Panel Mount Indicator, 20V, 28 V, 10mA, Solder Tab Termination Panel Mount, IP67, Recessed
- RS Stock No.:
- 369-3453
- Mfr. Part No.:
- SMCP06104
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.31
(exc. GST)
$19.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.31 |
| 25 - 49 | $17.10 |
| 50 - 99 | $16.81 |
| 100 - 249 | $16.45 |
| 250 + | $16.17 |
*price indicative
- RS Stock No.:
- 369-3453
- Mfr. Part No.:
- SMCP06104
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Voltage | 20V, 28V | |
| Light Output Colour | Yellow | |
| Current | 10mA | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 23.8mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Voltage 20V, 28V | ||
Light Output Colour Yellow | ||
Current 10mA | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 23.8mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- DE
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.
Related links
- Signal Construct Green Panel Mount Indicator 28 V IP67
- Signal Construct Yellow Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Red Indicator 28 V, Solder Tab Termination
- Signal Construct Yellow Indicator 28 V, Lead Wire Termination
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Blue Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Red Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 28 V, Solder Tab Termination
