Signal Construct LED, Yellow Panel Mount Indicator SMQD Series, 22 mm, Screw Termination, IP67
- RS Stock No.:
- 144-8412
- Mfr. Part No.:
- SMQD22138
- Brand:
- Signal Construct
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-8412
- Mfr. Part No.:
- SMQD22138
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 230V ac | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | RoHS | |
| Length | 27.5mm | |
| Series | SMQD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 230V ac | ||
Luminous Intensity 80mcd | ||
Standards/Approvals RoHS | ||
Length 27.5mm | ||
Series SMQD | ||
- COO (Country of Origin):
- DE
The Signal Construct yellow LED indicator with voltage rating of 230V ac and mounting hole size of 22mm.
Length: 27.5mm
Related links
- Signal Construct SMQD Series Screw Termination 22 mm
- Signal Construct SMQD Series Screw Termination 28V 22 mm
- Signal Construct SMRD Series Screw Termination 20V 22 mm
- Signal Construct SMQD Series Screw Termination, 22 mm
- Signal Construct SMQD Series Screw Termination 28V, 22 mm
- Signal Construct SMQD Series Screw Termination, 22 mm
- Signal Construct SMQD Series Screw Termination 28V, 22 mm
- Signal Construct SMSD Series Screw Termination 22 mm
