Signal Construct LED, Red Panel Mount Indicator SMQD Series, 22 mm, Screw Termination, IP67 28V
- RS Stock No.:
- 144-8409
- Mfr. Part No.:
- SMQD22034
- Brand:
- Signal Construct
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$92.51
(exc. GST)
$101.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $92.51 | - |
| 10 - 24 | $89.72 | 3% |
| 25 - 49 | $86.97 | 5% |
| 50 - 99 | $85.11 | 7% |
| 100 + | $83.25 | 10% |
*price indicative
- RS Stock No.:
- 144-8409
- Mfr. Part No.:
- SMQD22034
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 20V | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 28V | |
| Luminous Intensity | 80mcd | |
| Length | 27.5mm | |
| Standards/Approvals | RoHS | |
| Series | SMQD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 20V | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 28V | ||
Luminous Intensity 80mcd | ||
Length 27.5mm | ||
Standards/Approvals RoHS | ||
Series SMQD | ||
- COO (Country of Origin):
- DE
The Signal Construct red LED indicator with voltage rating of 20 to 28V and mounting hole size of 22mm.
Length: 27.5mm
Related links
- Signal Construct SMQD Series Screw Termination 22 mm
- Signal Construct SMQD Series Screw Termination 28V, 22 mm
- Signal Construct SMQD Series Screw Termination 28V, 22 mm
- Signal Construct SMQD Series Screw Termination 22 mm
- Signal Construct SMQD Series Screw Termination, 22 mm
- Signal Construct SMQD Series Screw Termination, 22 mm
- Signal Construct SMQD Series Solder Tab Termination 28V 8 mm
- Signal Construct SMSD Series Screw Termination 20V 22 mm
