RAFI KIS.ME Series Red, Green, Blue Indicator, 5V dc, 24 V dc, Screw Termination Through Hole, IP67, IP65, IP66
- RS Stock No.:
- 523-568
- Mfr. Part No.:
- 3.00.001.101/0000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-568
- Mfr. Part No.:
- 3.00.001.101/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage | 5V dc, 24V dc | |
| Product Type | Indicator | |
| Light Output Colour | Red, Green, Blue | |
| Mount Type | Through Hole | |
| Termination Type | Screw | |
| IP Rating | IP67, IP65, IP66 | |
| Bezel Colour | Transparent | |
| Length | 31.3mm | |
| Standards/Approvals | RoHS, REACH, EMC, WLAN Standard IEEE 802.11 b/g/n, ETSI EN | |
| Series | KIS.ME | |
| Mount Hole Size | 56.8 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage 5V dc, 24V dc | ||
Product Type Indicator | ||
Light Output Colour Red, Green, Blue | ||
Mount Type Through Hole | ||
Termination Type Screw | ||
IP Rating IP67, IP65, IP66 | ||
Bezel Colour Transparent | ||
Length 31.3mm | ||
Standards/Approvals RoHS, REACH, EMC, WLAN Standard IEEE 802.11 b/g/n, ETSI EN | ||
Series KIS.ME | ||
Mount Hole Size 56.8 mm | ||
- COO (Country of Origin):
- HU
The RAFI KIS.LIGHT is a cloud-based Wi-Fi system that makes it possible to use resources efficiently, e.g. in intralogistics and production. The KIS.ME product family can be used to implement simple digitalization in various production areas of a company. This includes data acquisition and data display via the devices, as well as displaying shop floor plans and KPIs in the KIS.MANAGER (cloud portal). Areas of application include e.g. intralogistics, cross-plant alarming, retrofitting (digital upgrade of existing systems and machines) or data acquisition from manual processes including data evaluation and data display.
Degree of protection front side according to DIN EN 60529 IP66 and IP67
Degree of protection rear side according to DIN EN 60529 IP65
Luminous element colour RGB
RoHS compliant
REACH compliant
Related links
- EAO 82 Series Green Indicator IP67 19 mm
- RAFI RAFIX 22 FSR Series Green 30V dc IP67 IP65
- Banner TL30 Series Red Blue Indicator Lamp, 3 Lights 30V Base
- RAFI Blue LED Indicator Lamp, 24V
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- HellermannTyton Conduit 12 mm Nominal Size Polyamide 66 IP65, IP66 rating
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Twist Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
