RAFI RAFIX 22 FSR Series Green, Red Indicator, Push-in Termination Through Hole, IP67, IP66, IP65
- RS Stock No.:
- 526-073
- Mfr. Part No.:
- 1.74.509.111/2200
- Brand:
- RAFI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 526-073
- Mfr. Part No.:
- 1.74.509.111/2200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| Voltage | 30V dc | |
| Light Output Colour | Green, Red | |
| Termination Type | Push-in | |
| Mount Type | Through Hole | |
| IP Rating | IP67, IP66, IP65 | |
| Bezel Colour | White | |
| Standards/Approvals | CE, VDE, c UR us, RoHS, CCC | |
| Length | 29.8mm | |
| Series | RAFIX 22 FSR | |
| Mount Hole Size | 22.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
Voltage 30V dc | ||
Light Output Colour Green, Red | ||
Termination Type Push-in | ||
Mount Type Through Hole | ||
IP Rating IP67, IP66, IP65 | ||
Bezel Colour White | ||
Standards/Approvals CE, VDE, c UR us, RoHS, CCC | ||
Length 29.8mm | ||
Series RAFIX 22 FSR | ||
Mount Hole Size 22.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp offers efficient multicolour functionality with a red and green light display, housed in a round collar with a white bezel. Featuring flat quick-connect terminals and integrated reverse polarity protection, it reliably provides three distinct signalling states in a single unit. It excels in applications such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, agricultural and forestry machinery, construction machinery, and industrial robots. Its modular design ensures adaptability and ease of integration into diverse systems.
White bezel colour
IP65 and IP67 protection
Stainless steel collar colour
Mounting hole 22.3 mm
Related links
- RAFI RAFIX 22 FSR Series Green 30V dc IP67 IP65
- RAFI RAFIX 30 FS+ Series Green 8 → 30V dc Push-In Termination
- RAFI RAFIX 22 FS+ Series Red 30V dc IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 FS Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 FS+ Series White Indicator Threaded Ring Termination, IP65
- RAFI RAFIX 22 QR Series Red Indicator Through Hole, IP65
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Switch Through Hole 250V, IP65
