EAO Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, SPST, IP67, IP65, IP66

Subtotal (1 unit)*

$110.02

(exc. GST)

$121.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.02

*price indicative

RS Stock No.:
333-930
Mfr. Part No.:
84-5321.2B40
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22.3mm

Contact Configuration

SPST

Push Button Actuation

Twist Release

Housing Material

Plastic

Illuminated

Yes

IP Rating

IP67, IP65, IP66

Colour

Red

Terminal Type

Flat Ribbon Cable

Contact AC Voltage

250V ac

Contact Current

315A

Head Style

Mushroom Shaped

Contact DC Voltage

30V dc

Head Diameter

32mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-5-1

Length

300mm

Push Button Material

Gold

Safety Contacts

1 NC

RoHS Status: Exempt

COO (Country of Origin):
CH
The EAO emergency stop switch features a 22.3 mm mounting diameter and a 32 mm mushroom-head design. It is illuminative with a red plastic construction that meets UL 94 V0 standards. The switch is opaque and round with 1 NC contact in a maintained configuration. It includes a 300 mm flat ribbon cable and offers IP65, IP66, and IP67 protection according to DIN EN 60529. Designed for safety, it features a twist-to-unlock mechanism.

Terminal Flat ribbon cable 300 mm

Contact material Gold

Switching action Maintained

Switching system Slow-make switching element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy