EAO LED, Yellow Panel Mount Indicator 17-40 Series, 16.2, Plug-In Termination, IP65, IP40 230V ac
- RS Stock No.:
- 442-679
- Mfr. Part No.:
- 17-401232Z
- Brand:
- EAO
Subtotal (1 unit)*
$47.80
(exc. GST)
$52.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.80 |
*price indicative
- RS Stock No.:
- 442-679
- Mfr. Part No.:
- 17-401232Z
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 210mcd | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529, 2014 / 35 / EU (230 VAC) | |
| Length | 58mm | |
| Series | 17-40 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 210mcd | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), REACH, RoHS, IEC 60529, 2014 / 35 / EU (230 VAC) | ||
Length 58mm | ||
Series 17-40 | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is a versatile lighting solution designed to enhance visibility in various applications. With a front dimension of 18.3 mm and a round design, it seamlessly fits into panel mountings, making it a perfect choice for both industrial and commercial settings. The indicator offers a striking yellow illumination that ensures easy identification and alerting, even in low-light conditions. Crafted from durable plastic and equipped with a rubber gasket, it provides reliable protection against environmental factors, boasting an IP65 rating on the front side. This product not only meets but exceeds industry standards, such as IEC 60529, making it a dependable choice for demanding operational environments.
Illuminates in a vibrant yellow colour for enhanced visibility
Designed for easy panel mounting with a raised cut-out
Built with a sturdy plastic reflector to ensure long-lasting use
Offers IP40 and IP65 ratings for superior protection against dust and water
Operates efficiently on 230 V AC with a low current of just 3 mA
Features a compact design with a dimension of Ø 18.3 mm
Equipped with a plug-in terminal for convenient connections
Fits seamlessly in environments with temperatures between –20 °C and +60 °C
Meets multiple compliance standards for safety and environmental friendliness
Related links
- EAO 17-40 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 26.4V 16 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 16 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 14 mA IP40, 16.2
