EAO LED, Red Panel Mount Indicator 17-41 Series, 16.2, Plug-In Termination, IP40, IP65 230V ac
- RS Stock No.:
- 442-680
- Mfr. Part No.:
- 17-411230Z
- Brand:
- EAO
Subtotal (1 unit)*
$35.65
(exc. GST)
$39.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.65 |
*price indicative
- RS Stock No.:
- 442-680
- Mfr. Part No.:
- 17-411230Z
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 140mcd | |
| Length | 58mm | |
| Standards/Approvals | REACH, UL 2011 / 65 / EC (RoHS), RoHS, IEC 60529, 2014 / 35 / EU (230 VAC) | |
| Series | 17-41 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 140mcd | ||
Length 58mm | ||
Standards/Approvals REACH, UL 2011 / 65 / EC (RoHS), RoHS, IEC 60529, 2014 / 35 / EU (230 VAC) | ||
Series 17-41 | ||
- COO (Country of Origin):
- DE
The EAO Indicator Light features a round front with diameter of 18.3 mm dimensions and a black plastic reflector. It has a flat lens and a sleek, sublime design, suitable for panel mounting with an installation opening of diameter of 16.2 mm. The lamp emits a red light and operates at 230 V AC ±10% with an operating current of 3 mA ±15%, offering a light intensity of 140 mcd. The polarity includes an anode (+) with a brass flat plug and a cathode (–) with a tinned flat plug. It connects via a 2.8 x 0.8 mm plug-in connector, and the fastening nut supports a maximum tightening torque of 0.2 Nm.
IP65 rated front
REACH compliant
RoHS compliant
Related links
- EAO 17-41 Series Indicator Plug-In Termination 230V 3 mA IP65, 16.2
- EAO 17-42 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 16 mA IP65, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 16 mA IP65, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 15 mA IP65, 16.2
